- RS Stock No.:
- 871-6504
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SFT37T55-5H384E-F
- ผู้ผลิต / Manufacturer:
- Cornell-Dubilier
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 871-6504
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SFT37T55-5H384E-F
- ผู้ผลิต / Manufacturer:
- Cornell-Dubilier
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
Cornell-Dubilier SF Series
Cornell Dubilier SF series AC rated metallised polypropylene capacitors provide starting torque and power factor correction for split phase motors typically used in refrigeration and air conditioning motor run applications. The SF series also may be used to provide noise suppression, voltage regulation and line current reduction in power supply applications.
Self-healing
Fault current protection up to 10,000 amps AFC
Low energy consumption
1/4 quick connect lug terminals
Fault current protection up to 10,000 amps AFC
Low energy consumption
1/4 quick connect lug terminals
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 5µF |
Voltage | 370V ac |
Tolerance | ±6% |
Series | SF |
Lead Pitch | 21mm |
Lead Length | 13mm |
Height | 98mm |
Dimensions | 67 x 98mm |
Terminal Type | Quick Connect |
Package/Case | T |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Dissipation Factor | <0.1% |