- RS Stock No.:
- 870-7308
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C870CF35400AA0J
- ผู้ผลิต / Manufacturer:
- KEMET
67 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB445.10
(exc. VAT)
THB476.26
(inc. VAT)
Units | Per unit |
1 - 12 | THB445.10 |
13 - 24 | THB433.97 |
25 + | THB427.30 |
- RS Stock No.:
- 870-7308
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C870CF35400AA0J
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
KEMET Motor Run Capacitors, C87 Series
C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.
Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 40µF |
Voltage | 500V ac |
Tolerance | ±5% |
Series | C87 |
Lead Length | 6.3mm |
Height | 98mm |
Dimensions | 45 (Dia.) x 98mm |
Dielectric | Polypropylene |
Terminal Type | FAST-ON (Double) |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |