- RS Stock No.:
- 769-3056
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EZPE1B156MTA
- ผู้ผลิต / Manufacturer:
- Panasonic
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 05/12/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB374.87
(exc. VAT)
THB401.11
(inc. VAT)
Units | Per unit |
1 - 24 | THB374.87 |
25 - 49 | THB365.50 |
50 + | THB359.88 |
- RS Stock No.:
- 769-3056
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EZPE1B156MTA
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
MKP EZPE Series
Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.
Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Applications
Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 15µF |
Voltage | 1.1kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | EZPE |
Lead Pitch | 10.2 mm, 37.5 mm |
Length | 41.5mm |
Depth | 30mm |
Equivalent Series Resistance | 8.2mΩ |
Height | 51mm |
Dimensions | 41.5 x 30 x 51mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.2mm |