- RS Stock No.:
- 622-4892
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECQE4225JF
- ผู้ผลิต / Manufacturer:
- Panasonic
65 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB73.038
(exc. VAT)
THB78.151
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | THB73.038 | THB365.19 |
125 - 245 | THB71.21 | THB356.05 |
250 + | THB70.116 | THB350.58 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 622-4892
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECQE4225JF
- ผู้ผลิต / Manufacturer:
- Panasonic
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECQE(F) |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 11mm |
Height | 22mm |
Dimensions | 11 x 22 x 31mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |