KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 22nF, Through Hole
- RS Stock No.:
- 616-7935
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PHE850EB5220MB06R17
- ผู้ผลิต / Manufacturer:
- KEMET
1275 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 25)
THB19.58
(exc. VAT)
THB20.95
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | THB19.58 | THB489.50 |
100 - 175 | THB19.091 | THB477.275 |
200 + | THB18.797 | THB469.925 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 616-7935
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PHE850EB5220MB06R17
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
รายละเอียดสินค้า / Product Details
PHE850 Series
The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains
Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Warning
Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
ENEC, UL, CSA
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 22nF |
Voltage | 1.25 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE850 |
Lead Pitch | 15mm |
Suppression Class | Y2 |
Length | 18mm |
Lead Length | 17mm |
Depth | 7.5mm |
Height | 14.5mm |
Dimensions | 18 x 7.5 x 14.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |