- RS Stock No.:
- 483-3961
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32560J1104K000
- ผู้ผลิต / Manufacturer:
- EPCOS
210 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB17.042
(exc. VAT)
THB18.235
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | THB17.042 | THB85.21 |
125 - 495 | THB16.702 | THB83.51 |
500 - 2495 | THB16.366 | THB81.83 |
2500 - 12495 | THB16.036 | THB80.18 |
12500 + | THB13.196 | THB65.98 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 483-3961
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32560J1104K000
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 100nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32560 |
Lead Pitch | 7.5mm |
Length | 9mm |
Depth | 2.5mm |
Height | 4.7mm |
Dimensions | 2.5 x 4.7 x 9mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |