Our Services
Discovery Hub
ข้อเสนอออนไลน์ / Online Deals
ติดตามสถานะพัสดุ / Parcel Tracking
เข้าสู่ระบบ
เมนู
MPN
การค้าหาล่าสุด / Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Film Capacitors
EPCOS B32756 Polypropylene Film Capacitor, 400 V ac, 800 V dc, ±10%, 5μF, Through Hole
RS Stock No.:
185-5412
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
B32756G4505K000
ผู้ผลิต / Manufacturer:
EPCOS
ดูหมวดหมู่นี้
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
RS Stock No.:
185-5412
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
B32756G4505K000
ผู้ผลิต / Manufacturer:
EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
คุณสมบัติ / Specifications
Datasheet B32756G4505K000
RoHS Certificate of Compliance
Statement of Conformity
COO (Country of Origin):
CN
THB Grade III Test A (refer to IEC60384-14:2013/AMD1:2016)
Optimized AC voltage performance
High ripple current/frequency handling capability
For PCB mounting
Parallel wire leads, lead-free tinned
คุณสมบัติ
Value
Capacitance
5µF
Voltage
400 V ac, 800 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
B32756
Lead Pitch
37.5mm
Length
42mm
Lead Length
6mm
Depth
22mm
Height
45mm
Dimensions
42 x 22 x 45mm
Dielectric
Polypropylene
Terminal Type
Solder
Maximum Operating Temperature
+105°C
Lead Diameter
1 mm, 1.2 mm
Dissipation Factor
1 x 10^-3%
Minimum Operating Temperature
-40°C