- RS Stock No.:
- 173-5134
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C878BF35400SA0J
- ผู้ผลิต / Manufacturer:
- KEMET
100 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 50)
THB1,271.794
(exc. VAT)
THB1,360.82
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 50 | THB1,271.794 | THB63,589.70 |
100 - 150 | THB1,243.815 | THB62,190.75 |
200 + | THB1,217.107 | THB60,855.35 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-5134
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C878BF35400SA0J
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
รายละเอียดสินค้า / Product Details
Kemet C878 Series
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device.
Features
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Applications
Single phase motors
Low-power electric motors
Compressors
Standards
EN 60252
Approvals
VDE, UL recognised component
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Push-On Terminals with Safety Device
Self-healing metallised polypropylene capacitors for motor start and motor run applications
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 40µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C87 |
Height | 133mm |
Dimensions | 45 (Dia.) x 133mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Stud Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |