- RS Stock No.:
- 173-4956
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PHE450RD5100JR06L2
- ผู้ผลิต / Manufacturer:
- KEMET
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 23/12/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 234)
THB46.953
(exc. VAT)
THB50.24
(inc. VAT)
Units | Per unit | Per Bag* |
234 - 234 | THB46.953 | THB10,987.002 |
468 - 702 | THB45.92 | THB10,745.28 |
936 + | THB44.934 | THB10,514.556 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-4956
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PHE450RD5100JR06L2
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
รายละเอียดสินค้า / Product Details
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 10nF |
Voltage | 1.6 kV dc, 650 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE450 |
Lead Pitch | 22.5mm |
Length | 26mm |
Lead Length | 6mm |
Depth | 6.5mm |
Height | 14.5mm |
Dimensions | 26 x 6.5 x 14.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |