- RS Stock No.:
- 173-4825
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R413I14700000M
- ผู้ผลิต / Manufacturer:
- KEMET
2000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 2000)
THB6.561
(exc. VAT)
THB7.02
(inc. VAT)
Units | Per unit | Per Bag* |
2000 - 2000 | THB6.561 | THB13,122.00 |
4000 - 6000 | THB6.417 | THB12,834.00 |
8000 + | THB6.279 | THB12,558.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-4825
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R413I14700000M
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
KEMET R41 Series
KEMET R41 Series are metallized polypropylene Film Capacitors that have self-healing properties. Those polypropylene capacitors are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock.
Features
Rated voltage: 300VAC50/60Hz
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Applications
For use in electromagnetic interference (EMI) suppression filter in line-to-ground" and "across-the-line" applications requiring Y2 /X1 safety classification.
Standards
EN132400
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R41 |
Lead Pitch | 15mm |
Suppression Class | Y2 |
Length | 18mm |
Depth | 5mm |
Lead Length | 4mm |
Height | 11mm |
Dimensions | 18 x 5 x 11mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Dissipation Factor | <lteq/>0.3 at 1KHz% |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |
Package/Case | 0 |