- RS Stock No.:
- 173-4048
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 97F6940
- ผู้ผลิต / Manufacturer:
- Genteq
3540 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Box of 20)
THB2,212.601
(exc. VAT)
THB2,367.483
(inc. VAT)
Units | Per unit | Per Box* |
20 + | THB2,212.601 | THB44,252.02 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-4048
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 97F6940
- ผู้ผลิต / Manufacturer:
- Genteq
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
Genteq HID Lighting
HID Lighting capacitors from Genteq. The capacitors are used as part of the ballast circuit for mercury vapour, metal halide and high pressure sodium lamps. The capacitors can operate at up to 100⁰C, which is the normal requirement for HID ballast capacitors.
High grade metallised polypropylene film
Patented pressure sensitive interrupter(psi)
UL Approved
RoHS Compliant
Quick connect
97F Series
Round or oval case
Operating Life: 60000 Hours
Patented pressure sensitive interrupter(psi)
UL Approved
RoHS Compliant
Quick connect
97F Series
Round or oval case
Operating Life: 60000 Hours
Note
* RC suffix indicates metal film resistor in series with terminals
* RR suffix indicates bleed resistor in series with terminals
* RR suffix indicates bleed resistor in series with terminals
Approvals
UL Approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 35µF |
Voltage | 540V ac |
Tolerance | ±3% |
Series | GEM III 97F6000 |
Lead Pitch | 20.57mm |
Length | 92.96mm |
Depth | 50.04mm |
Height | 120.65mm |
Dimensions | 3.66 x 1.97 x 4.75in |
Dielectric | Metallised Polypropylene |
Terminal Type | Quick Connect |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.1% |
Maximum Operating Temperature | +90°C |