- RS Stock No.:
- 173-1990
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C4AEGBW6100A3NJ
- ผู้ผลิต / Manufacturer:
- KEMET
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 17/12/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Box of 23)
THB968.275
(exc. VAT)
THB1,036.054
(inc. VAT)
Units | Per unit | Per Box* |
23 - 23 | THB968.275 | THB22,270.325 |
46 - 69 | THB946.973 | THB21,780.379 |
92 + | THB926.639 | THB21,312.697 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-1990
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C4AEGBW6100A3NJ
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
รายละเอียดสินค้า / Product Details
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 100µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AE |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Lead Length | 6mm |
Depth | 35mm |
Equivalent Series Resistance | 2.6 mΩ @ 10 kHz |
Height | 50mm |
Dimensions | 57.5 x 35 x 50mm |
Dielectric | Polypropylene |
Dissipation Factor | <lteq/>0.0002 % @ 10 kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Package/Case | B |
Lead Diameter | 1.2mm |