- RS Stock No.:
- 173-1893
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C878BF34300SA4J
- ผู้ผลิต / Manufacturer:
- KEMET
230 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 115)
THB105.383
(exc. VAT)
THB112.76
(inc. VAT)
Units | Per unit | Per Bag* |
115 - 115 | THB105.383 | THB12,119.045 |
230 - 345 | THB103.065 | THB11,852.475 |
460 + | THB100.852 | THB11,597.98 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-1893
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C878BF34300SA4J
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
รายละเอียดสินค้า / Product Details
KEMET Motor Run Capacitors, C87 Series
C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.
Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors
Note
Alternative product available (see link)1810409 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 3µF |
Voltage | 470V ac |
Tolerance | ±5% |
Series | C87 |
Lead Pitch | 13.4mm |
Suppression Class | P2 |
Lead Length | 13mm |
Height | 48mm |
Dimensions | 30 (Dia.) x 48mm |
Dielectric | Polypropylene |
Terminal Type | FAST-ON (Double) |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 20 x 10⁻⁴% |
Package/Case | SA |