- RS Stock No.:
- 172-5898
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32671P6184K000
- ผู้ผลิต / Manufacturer:
- EPCOS
3000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 1000)
THB12.662
(exc. VAT)
THB13.548
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | THB12.662 | THB12,662.00 |
2000 - 3000 | THB12.383 | THB12,383.00 |
4000 + | THB12.117 | THB12,117.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 172-5898
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32671P6184K000
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
B32671P ... B32673P Series Metallised Polypropylene Film Capacitors (MKP)
EPCOS Metallised polypropylene film capacitors which have wound capacitor technology. These capacitors have a plastic case (UL 94 V-0) and epoxy resin sealing. They are smaller in size and offer the same capacitance value when compared to the current product.
Features & Benefits:
Compact design and small dimensions
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 125°C
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 180nF |
Voltage | 200 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32671P |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 6mm |
Lead Length | 6mm |
Height | 12mm |
Dimensions | 13 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +125°C |