- RS Stock No.:
- 172-5695
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32672P5155K000
- ผู้ผลิต / Manufacturer:
- EPCOS
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 172-5695
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32672P5155K000
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
B32671P ... B32673P Series Metallised Polypropylene Film Capacitors (MKP)
EPCOS Metallised polypropylene film capacitors which have wound capacitor technology. These capacitors have a plastic case (UL 94 V-0) and epoxy resin sealing. They are smaller in size and offer the same capacitance value when compared to the current product.
Features & Benefits:
Compact design and small dimensions
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
Radial 125°C
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 200 V ac, 520 V dc |
Tolerance | ±10% |
Series | B32672P |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 11mm |
Lead Length | 6mm |
Height | 18.5mm |
Dimensions | 18 x 11 x 18.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |