- RS Stock No.:
- 171-0745
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MKS2D032201C00KSSD
- ผู้ผลิต / Manufacturer:
- WIMA
5000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 5000)
THB8.911
(exc. VAT)
THB9.535
(inc. VAT)
Units | Per unit | Per Bag* |
5000 - 5000 | THB8.911 | THB44,555.00 |
10000 - 15000 | THB8.715 | THB43,575.00 |
20000 + | THB8.528 | THB42,640.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 171-0745
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MKS2D032201C00KSSD
- ผู้ผลิต / Manufacturer:
- WIMA
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.
Features and Benefits:
Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5
Product Applications:
MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 220nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS2 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 3.5mm |
Height | 8.5mm |
Dimensions | 3.5 x 8.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.5mm |