- RS Stock No.:
- 163-3420
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 890324023002
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 163-3420
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 890324023002
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 5.6nF |
Voltage | 275V ac |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Lead Length | 20mm |
Depth | 5mm |
Height | 10mm |
Dimensions | 13 x 5 x 10mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <0.5% |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |