- RS Stock No.:
- 122-3985
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECWFE2J225JA
- ผู้ผลิต / Manufacturer:
- Panasonic
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 122-3985
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECWFE2J225JA
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
ECWFE Series
The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.
Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Product Application Information
ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWFE |
Lead Pitch | 22.5mm |
Length | 26mm |
Lead Length | 4mm |
Depth | 16mm |
Height | 23mm |
Dimensions | 26 x 16 x 23mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Dissipation Factor | <lteq/>0.1 % @ 1 kHz |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |