- RS Stock No.:
- 103-8611
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECQUAAF154K
- ผู้ผลิต / Manufacturer:
- Panasonic
1000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 100)
THB5.355
(exc. VAT)
THB5.73
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | THB5.355 | THB535.50 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 103-8611
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ECQUAAF154K
- ผู้ผลิต / Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
ECQUA Series 20mm leads
Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.
In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Applications
These film capacitors are recommended for application in interference suppressors.
Standards
IEC60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 150nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQUA |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 17.5mm |
Depth | 6mm |
Height | 13mm |
Dimensions | 17.5 x 6 x 13mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |