Fan Inlet Ring for use with Airflow Measurement

  • RS Stock No. 825-6416
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 40075-2-4013
  • ผู้ผลิต / Manufacturer ebm-papst
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

Motorised Impeller Inlet Rings

Inlet rings accessories for motorised impellers

Inlet Rings

คุณสมบัติ / Specifications
คุณสมบัติ Value
For Use With Airflow Measurement
Outer Diameter 400mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 17/08/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 3,534.79
(exc. VAT)
THB 3,782.23
(inc. VAT)
Units
Per unit
1 - 5
THB3,534.79
6 - 14
THB3,338.28
15 - 24
THB3,171.42
25 - 49
THB3,027.36
50 +
THB2,901.15
Related Products
Fans with encapsulated ball bearings, 4-pole, equipped with ...
Description:
Fans with encapsulated ball bearings, 4-pole, equipped with a yellow chrome-plated protective grille located on the inlet side.The helix is made of galvanised steel with a black paint coating.The fans are produced with a single-phase external rotor with phase-shifting rings ...
The ebm-papst helical AC axial fan is a ...
Description:
The ebm-papst helical AC axial fan is a high-tech cooling solution. It is available in the size of 320mm x 85mm size and 230VAC. The fan has 1400rpm motor speed. It has an extended ball bearing life that ensures fault-free ...
Fans with encapsulated ball bearings 4-pole, equipped with ...
Description:
Fans with encapsulated ball bearings 4-pole, equipped with a yellow chrome-plated protective grille located on the inlet side.The helix is made of galvanised steel with a black paint coating.The fans are produced with a single-phase external rotor with phase-shifting rings ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...