- RS Stock No.:
- 241-6448
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 63061-00AEU
- ผู้ผลิต / Manufacturer:
- MSA Safety
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB15,545.45
(exc. VAT)
THB16,633.63
(inc. VAT)
Units | Per unit |
1 + | THB15,545.45 |
- RS Stock No.:
- 241-6448
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 63061-00AEU
- ผู้ผลิต / Manufacturer:
- MSA Safety
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
The MSA Safety V-EDGE 1.8 m single-leg web line type mini personal fall limiter (PFL) with polycarbonate case is suitable for use on Mobile Elevating Working Platforms (MEWP). It has aluminium swivel scaffolding hook anchorage connection (end) and aluminium triple-lock carabineer harness connection (top). It can be used in overhead, horizontal and leading edge applications. When used on a MEWP, the device shall be secured to the harness dorsal D-ring and the lanyard connected to the basket anchor point at least 350 mm below the handrail.
The energy absorber ensures the forces passed to the user and anchorage are reduced to below 6 KN
All internal components are manufactured from materials with inherently high corrosion resistant properties
Clear case allows visual inspection of internal components
Aluminium triple lock carabineer provides maximum safety when connected to hamess D-ring
All internal components are manufactured from materials with inherently high corrosion resistant properties
Clear case allows visual inspection of internal components
Aluminium triple lock carabineer provides maximum safety when connected to hamess D-ring
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Extended Length | 1.8m |
Load Capacity | 140kg |
Leg Type | Single |
Casing Material | Polycarbonate |
Lifeline Material | Aramide |