Amphenol Industrial, Epower Lite RADSOK Receptacle with HVIL EV Connector Socket, 7.5 to 70A

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
124-4093
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
ELR3Z01 / C10-737485-3ZP1
ผู้ผลิต:
Amphenol Industrial
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Amphenol Industrial

Range

RADSOK

Series

Epower Lite

Connector Type

RADSOK Receptacle with HVIL

Number of Rows

1

Number of Contacts

3

Wire Size

2.5 mm²

Current Rating

7.5 to 70A

Operating Voltage

800V

Connector Gender

Female

Orientation

Straight

Contact Gender

Male

Key Type

Z

Termination Method

Crimp

IP Rating

IP67

Mounting Type

Panel Mount

Colour

Orange

Standards Met

IEC 60529, UL 94 V-0

Maximum Operating Temperature

+125°C

Height

45mm

Minimum Operating Temperature

-40°C

For Use With

3 Position ePower-Lite Plug with HVIL

Width

60mm

Depth

41mm

Pin Diameter

3.6mm

Applications

EV/HEV

COO (Country of Origin):
CN

ePower-Lite Connector, Z Coding


From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.

Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.

Features and Benefits


• Compact and Lightweight Connector
• Z-Coding
• Durability of over 100 mating cycles
• Waterproof: IP67
• Touch Proof: IEC 60529
• Flammability: UL 94V-0

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.