- RS Stock No.:
- 186-3924
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- POEINJ1GW
- ผู้ผลิต / Manufacturer:
- StarTech.com
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB6,551.67
(exc. VAT)
THB7,010.29
(inc. VAT)
Units | Per unit |
1 + | THB6,551.67 |
- RS Stock No.:
- 186-3924
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- POEINJ1GW
- ผู้ผลิต / Manufacturer:
- StarTech.com
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
This Gigabit Power over Ethernet (PoE+) injector supplies power and data connectivity to a Gigabit PoE-compliant device using standard Ethernet cable, at distances of up to 100 m (330 ft.).
The PoE midspan is a cost-effective alternative to upgrading your existing network switch to a PoE-capable model.
Convenience and cost savings
This versatile PoE injector lets you connect a PoE-powered device (PD) to a non-PoE network switch, so you can avoid the expense and aggravation of replacing your existing switch with a PoE-enabled model. It supplies up to 30 watts of power, so you can easily power and access a high-power PoE-compliant device, such as an IP camera or a wireless access point (WAP), using traditional copper (RJ45) Ethernet cable. The midspan injector makes it easy to extend data and power connectivity to your PoE+ device across long distances, even in a remote location where a typical power outlet isnt available.
Easy to set up in mixed environments
You can integrate this compact injector discreetly into a variety of environments. It features a surface-mountable housing thats perfect for installing on walls or under a desk, but its also palm-sized, for use on desktop surfaces.
Plus, with plug-and-play operation, you can enjoy fast and hassle-free setup without disrupting your workflow.
The POEINJ1GW is backed by a StarTech.com 2-year warranty and free lifetime technical support.
The PoE midspan is a cost-effective alternative to upgrading your existing network switch to a PoE-capable model.
Convenience and cost savings
This versatile PoE injector lets you connect a PoE-powered device (PD) to a non-PoE network switch, so you can avoid the expense and aggravation of replacing your existing switch with a PoE-enabled model. It supplies up to 30 watts of power, so you can easily power and access a high-power PoE-compliant device, such as an IP camera or a wireless access point (WAP), using traditional copper (RJ45) Ethernet cable. The midspan injector makes it easy to extend data and power connectivity to your PoE+ device across long distances, even in a remote location where a typical power outlet isnt available.
Easy to set up in mixed environments
You can integrate this compact injector discreetly into a variety of environments. It features a surface-mountable housing thats perfect for installing on walls or under a desk, but its also palm-sized, for use on desktop surfaces.
Plus, with plug-and-play operation, you can enjoy fast and hassle-free setup without disrupting your workflow.
The POEINJ1GW is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Easily connect, power, and operate a Gigabit PoE-powered device (PD)
• Supplies up to 30-watts power output
• Flexible setup, with a desktop-sized, or surface-mountable housing
• Save money by using your existing Cat5 or better Ethernet cable
• Fast, plug-and-play setup and operation, with no configuration required
• Provides one PoE+ (PSE, power and data) 10/100/1000Mbps compliant RJ45 port - 802.3at and 802.3af
• Integrates shielded RJ45 connectors
• Automatically detects the powered device to provide the appropriate level of power output
• Supplies up to 30-watts power output
• Flexible setup, with a desktop-sized, or surface-mountable housing
• Save money by using your existing Cat5 or better Ethernet cable
• Fast, plug-and-play setup and operation, with no configuration required
• Provides one PoE+ (PSE, power and data) 10/100/1000Mbps compliant RJ45 port - 802.3at and 802.3af
• Integrates shielded RJ45 connectors
• Automatically detects the powered device to provide the appropriate level of power output
Applications
• Ideal for high-power PoE+ devices requiring Gigabit speeds such as PTZ (Pan, Tilt, Zoom) cameras and Wi-Fi® access points (WAP)
• Enable remote installation of touchscreens, information kiosks, and phones in locations where a power connection isnt available
• Perfect for small and home offices, as well as SMB applications, including system integrations, and IT administration
• Enable remote installation of touchscreens, information kiosks, and phones in locations where a power connection isnt available
• Perfect for small and home offices, as well as SMB applications, including system integrations, and IT administration
Whats in the package?
• Gigabit midspan
• screws
• universal power adapter
• power cords (EU, UK, ANZ)
• quick-start guide
• screws
• universal power adapter
• power cords (EU, UK, ANZ)
• quick-start guide
FAQs
Does the device detect power requirements?
Not sure which class your PoE device is? The Gigabit PoE+ injector automatically detects the power requirements of your connected PoE PD, and delivers the appropriate level of power without damaging your device.
Not sure which class your PoE device is? The Gigabit PoE+ injector automatically detects the power requirements of your connected PoE PD, and delivers the appropriate level of power without damaging your device.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Transfer Distance | 100m |
Maximum Data Transfer Rate | 2000Mbps |
Connection Port | RJ45 |
Fibre Operating Mode | Full Duplex |