- RS Stock No.:
- 159-6179
- ผู้ผลิต / Manufacturer:
- RS PRO
36 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,155.04
(exc. VAT)
THB2,305.89
(inc. VAT)
Units | Per unit |
1 + | THB2,155.04 |
- RS Stock No.:
- 159-6179
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- IN
รายละเอียดสินค้า / Product Details
Superdry Doormat
High performance mat with optimum moisture retention
Features and Benefits
Heavy-duty entrance matting, ideal for office spaces and general workplaces.
Raised, reinforced waffle pattern scrapes dirt away from footwear, helping to reduce the amount of dirt/debris brought into the building.
Exceptional moisture wiping properties. Able to retain up to 5.4 litres water/ m².
Lipped edges to help reduce tripping hazards and rubber backing for slip-resistance.
Raised, reinforced waffle pattern scrapes dirt away from footwear, helping to reduce the amount of dirt/debris brought into the building.
Exceptional moisture wiping properties. Able to retain up to 5.4 litres water/ m².
Lipped edges to help reduce tripping hazards and rubber backing for slip-resistance.
Applications
Entrance Areas
Super wiping, optimum moisture-retention
All round high performance doormat.
Heavy-duty polypropylene loop pile surface.
Raised reinforced waffle pattern scrapes dirt.
Exceptional moisture wiping properties – lipped edges retain up to 5.4 litres water/m2.
Rubber backing holds the mat in place.
Pile material: Polypropylene.
Backing: anti-slip rubber.
Heavy-duty polypropylene loop pile surface.
Raised reinforced waffle pattern scrapes dirt.
Exceptional moisture wiping properties – lipped edges retain up to 5.4 litres water/m2.
Rubber backing holds the mat in place.
Pile material: Polypropylene.
Backing: anti-slip rubber.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Length | 0.9m |
Width | 0.6m |
Indoor/Outdoor | Indoor |
Surface Type | Carpet |
Colour | Grey |
Mat Material | PP, Rubber |
Thickness | 7mm |
Anti-Slip | Yes |
Application | Door, Entrance, Walkway |