RS PRO Polycarbonate Terminal Guard for Use with CNMB DIN Rail Modular Enclosure, 52.8 x 13.8 x 20mm
- RS Stock No.:
- 194-7526
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 194-7526
- ผู้ผลิต / Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO CNMB/RSP Series DIN Rail Standard Height Module Box Terminal Guard, Size 3, 5.08mm Drilled Holes
The CNMB/RSP range of terminal guards are designed to fit RS PRO CNMB/RSP DIN rail enclosures, with terminal guards available in each size. Manufactured from polycarbonate plastic, these lightweight and durable terminal guards offer an IP20 rating offering finger protection to open circuitry and terminals. These handy terminal guards are available in a range of styles including perforated, pre-drilled, solid, RJ45 and USB entry. Please note that CNMB/RSP DIN rail enclosures in sizes 6, 9 and 12 use size 3 terminal guards.
Features and benefits
Quick and easy installation
Available in a range of styles
Snap fit design for quick assembly
Suitable for use with RS PRO CNMB/RSP series DIN rail enclosures
IP20 rating offering finger protection to open circuits and terminals
Available in a range of styles
Snap fit design for quick assembly
Suitable for use with RS PRO CNMB/RSP series DIN rail enclosures
IP20 rating offering finger protection to open circuits and terminals
Application
DIN rail enclosures and boxes are types of protective cases used to install components such as PCBs, wires and more in a wide range of applications. DIN rail enclosures are commonly manufactured from a variety of plastics such as ABS and polycarbonate and can include a range of features such as ventilated sides and extended walls to suit a multitude of applications. DIN rail enclosures are ideal for mounting to a DIN rail or flat surface, ideal for environments with limited space. DIN rail enclosures and kits are commonly used in areas such as:
Networking
IoT systems
Industrial
Lighting
HVAC devices
Networking
IoT systems
Industrial
Lighting
HVAC devices
FAQs
What DIN rail enclosure is this suitable for?
This terminal guard is suitable for use with size 3, 6, 9 & 12 RS PRO CNMB/RSP DIN rail enclosures.
คุณสมบัติ | Value |
---|---|
Type | Terminal Guard |
Length | 52.8mm |
For Use With | CNMB DIN Rail Modular Enclosure |
Width | 13.8mm |
Material | Polycarbonate |
Dimensions | 52.8 x 13.8 x 20mm |
Height | 20mm |
Colour | Light Grey |
Series | CNMB/x/TG508 |