Cosel Switching Power Supply, LDC30F-1-SN, 5 V dc, ±12 V dc, 1.2 A, 3 A, 300 mA, 30W, Triple Output, 110 → 370 V
- RS Stock No.:
- 405-0699
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LDC30F-1-SN
- ผู้ผลิต / Manufacturer:
- Cosel
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 405-0699
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LDC30F-1-SN
- ผู้ผลิต / Manufacturer:
- Cosel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Cosel Embedded Switch Mode Power Supply
The Cosel LDC series 30W triple output AC to DC embedded switch-mode power supply has an output current of 3A at 5VDC, 1.2A at 12VDC and 0.3A at -12VDC. This fully regulated device has a fully isolated input and output. It has a universal input supply voltage rating ranging from 85VAC to 264VAC/110VDC to 370VDC.
Note:
For suitable connectors, please refer to the Cosel's power harness range
Handle with care. Any stress to the PCB such as twisting or bending can damage the integrity of the unit and make it defective
Note:
For suitable connectors, please refer to the Cosel's power harness range
Handle with care. Any stress to the PCB such as twisting or bending can damage the integrity of the unit and make it defective
Features and Benefits
Low profile and compact with a PCB construction
Zero minimum load
High reliability, with a field failure rate of less than 0.012%
Inrush current, overvoltage and overcurrent protection circuits are built-in
Light PCB construction at an affordable price
I/O connector specification (special harness is optional)
Zero minimum load
High reliability, with a field failure rate of less than 0.012%
Inrush current, overvoltage and overcurrent protection circuits are built-in
Light PCB construction at an affordable price
I/O connector specification (special harness is optional)
Certifications
UL60950-1
EN60950-1
EN50178
CSA C22.2 No.60950-1 complies with DEN-AN
IEC60950-1
CSA certified
FCC-B
VCCI-2
VFG 243/91
VDE
MITI 60-Hz measurement methods
EN60950-1
EN50178
CSA C22.2 No.60950-1 complies with DEN-AN
IEC60950-1
CSA certified
FCC-B
VCCI-2
VFG 243/91
VDE
MITI 60-Hz measurement methods
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 1.2 A, 3 A, 300 mA |
Power Rating | 30W |
Number of Outputs | 3 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 160mm |
Width | 72mm |
Depth | 38mm |
Efficiency | 72% |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Weight | 220g |