Artesyn Embedded Technologies Switching Power Supply, LPS354-CEF, 15V dc, 23.3A, 350W, 1 Output, 120 → 300 V dc,
- RS Stock No.:
- 338-1958
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LPS354-CEF
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
90 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB18,081.76
(exc. VAT)
THB19,347.48
(inc. VAT)
Units | Per unit |
1 - 9 | THB18,081.76 |
10 - 49 | THB17,539.31 |
50 + | THB17,013.13 |
- RS Stock No.:
- 338-1958
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LPS354-CEF
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Artesyn Embedded Technologies Embedded Switch Mode Power Supply
The Artesyn Embedded Technologies LPS354-CEF series embedded switch-mode power supply is 350W, AC to DC plug-in device with a single output. This power supply has active power factor correction, low output ripple, a built-in EMI filter and is supplied with an end mounted fan. It has a universal input supply voltage rating ranging between 85VAC and 264VAC or 120VDC and 300VDC.
Note:
LPS255-CEF series 70°C is 2.5% per °C
Suitable connecting kit for this AC/DC power supply: stock number 151-638
Note:
LPS255-CEF series 70°C is 2.5% per °C
Suitable connecting kit for this AC/DC power supply: stock number 151-638
Features and Benefits
Chassis mount
Efficiency is 75% typical at full load
Enclosed package type
If optional CF or CEF fans are not used, 30CFM forced air cooling needs to be provided and is required through the length of the power supply.
Low output ripple
Not convection rated
Output current is 23.3A at 15VDC
Overvoltage, overload and thermal overload protection
Power fail and remote inhibit
Remote sensing
Safety ground leakage current is less than 0.5mA at 50Hz to 60Hz and 264VAC input
Single wire current sharing
Two supervisory outputs 5V and 12V
Efficiency is 75% typical at full load
Enclosed package type
If optional CF or CEF fans are not used, 30CFM forced air cooling needs to be provided and is required through the length of the power supply.
Low output ripple
Not convection rated
Output current is 23.3A at 15VDC
Overvoltage, overload and thermal overload protection
Power fail and remote inhibit
Remote sensing
Safety ground leakage current is less than 0.5mA at 50Hz to 60Hz and 264VAC input
Single wire current sharing
Two supervisory outputs 5V and 12V
Certifications
VDE: 0805/EN60950 (IEC950)
BABT
BABT: EN60950/BS7002
CB certified
CISPR 22 Class B conducted and radiated
CSA 22.2-234 level 5
CSA certified
EMC compliance to FCC Class B conducted and radiated
EN55022 Class B conducted and radiated
IEC EN6100-3-2 (Active power factor correction)
NEMKO certified
NEMKO: EN 60950/EMKO-TUE (74 sec) 203
UL approved
UL1950
BABT
BABT: EN60950/BS7002
CB certified
CISPR 22 Class B conducted and radiated
CSA 22.2-234 level 5
CSA certified
EMC compliance to FCC Class B conducted and radiated
EN55022 Class B conducted and radiated
IEC EN6100-3-2 (Active power factor correction)
NEMKO certified
NEMKO: EN 60950/EMKO-TUE (74 sec) 203
UL approved
UL1950
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 23.3A |
Power Rating | 350W |
Number of Outputs | 1 |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 273.8mm |
Width | 127mm |
Depth | 88.9mm |
Efficiency | 75% |
Minimum Temperature | 0°C |
Weight | 1.6kg |
Maximum Temperature | +50°C |