- RS Stock No.:
- 161-8274
- ผู้ผลิต / Manufacturer:
- RS PRO
21 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB750.34
(exc. VAT)
THB802.86
(inc. VAT)
Units | Per unit |
1 - 19 | THB750.34 |
20 - 99 | THB731.58 |
100 + | THB713.29 |
- RS Stock No.:
- 161-8274
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
36 W Single Output Enclosed Power Supply
The 36 W Single Output Enclosed Power Supply from RS Pro has been specially designed to offer high efficiency, long life and high reliability for use in various applications. The range comprises of 6 models with outputs of 5 V, 12 V, 15 V, 24 V, 36 V and 48 V. Each model comes with a 3-year warranty and is RoHS, CE and UL approved.
Features and Benefits
No load power consumption <0.2 W
Rated current 2.4 A
DC Voltage 15 V
Small compact design
Cooling by free air convection
High efficiency
Long life
Highly reliable
Able to withstand 5G vibration test
Universal input
3-year warranty
Rated current 2.4 A
DC Voltage 15 V
Small compact design
Cooling by free air convection
High efficiency
Long life
Highly reliable
Able to withstand 5G vibration test
Universal input
3-year warranty
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 2.4A |
Power Rating | 36W |
Number of Outputs | 1 |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 99mm |
Width | 82mm |
Depth | 30mm |
Efficiency | 86% |
Weight | 230g |