TDK-Lambda Switching Power Supply, RWS1000B-15, 15V dc, 67A, 1kW, 1 Output, 265 V ac, 340 V dc Input Voltage
- RS Stock No.:
- 136-8989
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RWS1000B-15
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB17,500.47
(exc. VAT)
THB18,725.50
(inc. VAT)
Units | Per unit |
1 - 9 | THB17,500.47 |
10 - 49 | THB17,270.23 |
50 + | THB17,045.96 |
- RS Stock No.:
- 136-8989
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RWS1000B-15
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
1000W to 1500W Single Output General Purpose Power Supplies RWS Series
From TDK-Lambda, the RWS1000/1500-B series are a range of single output general purpose power supplies. With an enclosed, compact construction, they are easy to install and provide easier system compliance and better system integrity.
Features and benefits:
SEMI F47 line dips
Output voltages from 5 V to 48 V
Operation from a universal AC input of 85 V to 265 V
Compact size
Long electrolytic capacitor lifetime ensures a long field life for this series
Class B conducted and radiated EMI
Low cost of ownership
Product Applications:
Recommended applications for these power supplies include industrial and automation, broadcast, test and measurement and LED signage and displays.
Standards
Conducted and radiated EMI: EN55011 / EN55022-B, FCC Class B, VCCI-B
Immunity: IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2
Immunity: IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2
Approvals
UL60950-1, CSA60950, EN60950-1, CE Mark
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 67A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 265 V ac, 340 V dc |
Mounting Type | Chassis Mount, Panel Mount |
Package Type | Enclosed |
Length | 198mm |
Width | 127mm |
Depth | 63mm |
Efficiency | 82 % @ 115 V ac, 85 % @ 230 V ac |
Maximum Temperature | +60°C |
Weight | 2kg |
Minimum Temperature | -20°C |