XP Power Switching Power Supply, UCP225PS15, 15V dc, 10A, 225W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 126-2034
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UCP225PS15
- ผู้ผลิต / Manufacturer:
- XP Power
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 126-2034
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UCP225PS15
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
XP Power UCP Series AC-DC Power Supplies
The UCP series minimises no load power consumption maximising efficiency. All of these elements assist in meeting the latest environmental legislation. UCP series power supplies are ideal for IT and medical applications. The power supplies contain two fuses and low leakage currents required for medical applications with a safety approval to operate in a 70°C ambient.
Features and Benefits
• High power density
• Low 1.18in. Profile U channel construction
• 150 W convection / 222 W forced cooled ratings
• Optional 5 V standby
• ON/Off remote
• 12 V fan output
• Medical and ITE Approvals
• High efficiency levels
• Less than 0.5 W no load input power
• Low 1.18in. Profile U channel construction
• 150 W convection / 222 W forced cooled ratings
• Optional 5 V standby
• ON/Off remote
• 12 V fan output
• Medical and ITE Approvals
• High efficiency levels
• Less than 0.5 W no load input power
Standards
Information Technology Approvals: IEC60950-1:2005 + A1: 2013, UL60950-1 (2011), CSA 22.2 No. 60950-1-11 Ed 2, EN60950-1:2006 + A11: 2009 + A1: 2010 + A12: 2012, LVD. Medical Approvals: IEC60601-1 Ed 3 Including Risk Management, ANSI/ AAMI ES60601-1: 2005, CSA C22.2 No 6061-1: 08, EN60601-1:2006
XP Power Switchmode Power Supplies
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 10A |
Power Rating | 225W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | U Bracket |
Length | 127mm |
Width | 79.3mm |
Medical Approved | Yes |
Depth | 29.9mm |
Weight | 320g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |