- RS Stock No.:
- 864-1788
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BD-24E-J
- ผู้ผลิต / Manufacturer:
- Patlite
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 864-1788
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BD-24E-J
- ผู้ผลิต / Manufacturer:
- Patlite
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Patlite BD Series Alarm Sounder
Patlite panel mount BD Series alarm sounders store 32 different warning sounds conveniently arranged for playback suitable in noisy factories. Sound style choices include alarms, chimes and melodies. The sounds in one group can be re-programmed using an optional SD card.
Field programmable with MP3 sound files
Adjustable sound level from 0 dB to 87 dB @ 1 m
Front control access for easy adjustments
Up to 63 sec playing time
Up to 15 messages in binary input
IP54 Protection
4 W power consumption
Adjustable sound level from 0 dB to 87 dB @ 1 m
Front control access for easy adjustments
Up to 63 sec playing time
Up to 15 messages in binary input
IP54 Protection
4 W power consumption
Voice
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 10.8 → 26.4 V dc |
IP Rating | IP54 |
Decibels at 1 Metre | 90dB |
Current Type | DC |
Number Of Tones | 3 |
Housing Colour | Ivory White |
Mounting Style | Flush Mount |
Series | BD |
Base Length | 80mm |
Maximum Temperature | +50°C |
Base Width | 80mm |
Minimum Temperature | -20°C |