- RS Stock No.:
- 127-2678
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AT17LV256-10NU
- ผู้ผลิต / Manufacturer:
- Microchip
86 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB434.00
(exc. VAT)
THB464.38
(inc. VAT)
Units | Per unit |
1 + | THB434.00 |
- RS Stock No.:
- 127-2678
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AT17LV256-10NU
- ผู้ผลิต / Manufacturer:
- Microchip
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
AT17 FPGA Configuration EEPROM
The AT17LV series of EEPROMs (Configurators) provide an easyto-use, cost-effective configuration memory for Field Programmable Gate Arrays (FPGA).
Compatible with: Atmel AT6000, AT40K and AT94K devices, Altera FLEX®, APEX™ devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex™ FPGAs
Cascadable read-back to support additional configurations or higher-density arrays
Programmable reset polarity
Low-power standby mode
In-System Programmable (ISP) via 2-Wire serial bus
Cascadable read-back to support additional configurations or higher-density arrays
Programmable reset polarity
Low-power standby mode
In-System Programmable (ISP) via 2-Wire serial bus
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Memory Size | 256kbit |
Interface Type | Serial-2 Wire |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 256K x 1 bit |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 3.0 → 5.5V |
Number of Bits per Word | 1bit |
Dimensions | 5.05 x 3.99 x 1.5mm |
Number of Words | 256K |
Data Retention | 90yr |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |