- RS Stock No.:
- 918-9950
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DBS 6004
- ผู้ผลิต / Manufacturer:
- KNITTER-SWITCH
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 27/09/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tube of 44)
THB52.674
(exc. VAT)
THB56.361
(inc. VAT)
Units | Per unit | Per Tube* |
44 - 44 | THB52.674 | THB2,317.656 |
88 - 176 | THB51.094 | THB2,248.136 |
220 - 396 | THB49.513 | THB2,178.572 |
440 - 836 | THB48.46 | THB2,132.24 |
880 + | THB47.406 | THB2,085.864 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 918-9950
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DBS 6004
- ผู้ผลิต / Manufacturer:
- KNITTER-SWITCH
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Knitter Switch DBS 60xx Series DIP Switches
The DBS 60xx series has been designed for PCB through-hole mounting with various contact configurations available. The flat actuators are mounted on top of the body and operated with a horizontal sliding motion.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by aqueous detergents and isopropyl alcohol.
With a wide operating temperature range and a high mechanical life cycle they can be used in a variety of applications. They are sealed with a protective tape making them washable by aqueous detergents and isopropyl alcohol.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Positions | 4 |
Mounting Type | PCB |
Contact Configuration | 4PST |
Contact Material | Gold over Nickel Plated |
Package Style | DIP |
Actuator Type | Flat |
Contact Current Rating | 100 (Non-Switching) mA, 25 (Switching) mA |
Mechanical Life | 5000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V dc |