- RS Stock No.:
- 616-0681
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- A6R-162RF CHN
- ผู้ผลิต / Manufacturer:
- Omron
84 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB183.29
(exc. VAT)
THB196.12
(inc. VAT)
Units | Per unit |
1 - 49 | THB183.29 |
50 - 99 | THB180.42 |
100 - 249 | THB175.00 |
250 - 499 | THB168.63 |
500 + | THB164.97 |
- RS Stock No.:
- 616-0681
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- A6R-162RF CHN
- ผู้ผลิต / Manufacturer:
- Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
DIP Sealed Rotary Switches (IP60)
A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models.
Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 25 mA@ 24 V dc |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +80°C |
Voltage Rating | 24V dc |
Dielectric Strength | 250V ac |