CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many of our DIP switch products.
Optimized Mechanical Features Enclosed actuators shield contacts from foreign particles throughout life of switch Standard 2.54mm (.100") x 7.62mm (.300") DIP centers Optimized Contact System Contact wiping action on make and break Integral terminal and contact locked into high temperature plastic base Lock-over-center design provides positive detent action Optimized, active contact design incorporating a dimple to-flat surface wiping interface with high contact force Materials Series 194 - gold plated contacts for long-term contact corrosion resistance Series 195 - tin plated contacts Tin plated terminals for better solderability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.