- RS Stock No.:
- 122-2966
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IKD0205101
- ผู้ผลิต / Manufacturer:
- APEM
456 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tube of 76)
THB62.521
(exc. VAT)
THB66.897
(inc. VAT)
Units | Per unit | Per Tube* |
76 - 76 | THB62.521 | THB4,751.596 |
152 - 228 | THB61.146 | THB4,647.096 |
304 + | THB59.833 | THB4,547.308 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 122-2966
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IKD0205101
- ผู้ผลิต / Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Apem IKD Series SMT DIP Switch, Raised Actuator
Apem IKD series of dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKD series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.
Features and Benefits
Raised & recessed actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Both even and odd pole numbers available.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Material | Phosphor Bronze Gold Plated |
Contact Configuration | DPST |
Package Style | DIP |
Actuator Type | Raised, Top Side Lever |
Contact Current Rating | 25 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |