- RS Stock No.:
- 824-0152
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1064460000
- ผู้ผลิต / Manufacturer:
- Weidmüller
190 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
935 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB144.338
(exc. VAT)
THB154.442
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | THB144.338 | THB721.69 |
25 + | THB118.792 | THB593.96 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 824-0152
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1064460000
- ผู้ผลิต / Manufacturer:
- Weidmüller
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Weidmuller DIN Rail Terminal Block, 27mm Pitch, Bolt Termination Method - WAH Series - 1064460000
Finish your electrical installations with a flourish using this DIN rail terminal block from Weidmuller. It allows you to connect wires together safely and conveniently by clamping them inside a non-conductive housing. The wires are held in place by bolt-type screw terminals, so they're easy to fit without the need for special tools. You can use this component in extreme environments thanks to its broad operating temperature range between -50°C and +100°C.
• Pitch of 27mm between poles to accommodate thicker wires
• Made from self-extinguishing and halogen-free nylon 66 for improved health and safety
• Compact dimensions of 63.5 (H) x 26 (W) x 22.6mm (D) for installation in areas where space is at a premium
• Designed for DIN rail mounting for installation in a snap
• Made from self-extinguishing and halogen-free nylon 66 for improved health and safety
• Compact dimensions of 63.5 (H) x 26 (W) x 22.6mm (D) for installation in areas where space is at a premium
• Designed for DIN rail mounting for installation in a snap
Applications
• Industrial automation
• Manufacturing equipment
• Energy production and storage
• Commercial building projects
• Manufacturing equipment
• Energy production and storage
• Commercial building projects
Why should I use a terminal block?
While it's possible to make a connection simply by twisting two wires together, using a terminal block is safer as it leaves no exposed wiring.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Beige |
Series | WFF |
Termination Method | Bolt |
Pitch | 27mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |
Standards Met | RoHS |