- RS Stock No.:
- 181-1052
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PCA7-1H40-TB34-M1-Y
- ผู้ผลิต / Manufacturer:
- Toyogiken
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 181-1052
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PCA7-1H40-TB34-M1-Y
- ผู้ผลิต / Manufacturer:
- Toyogiken
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
It is easy to wiring because of the different colour with each key point. You can use + driver when removing nameplate from cover. When nameplate is opened at 140°with simple-lock system. It is easy to find the wiring point because there is name sticker with nameplate on the center of terminal block. There are marker on the upper stage with each key point. You have to only tighten up the screw when connecting ring and fork type. The product features the prevention of the screw loosening and an improved resistance to tensile force. It is possible to connect 2 solderless terminals with terminal block.