- RS Stock No.:
- 123-7822
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XW5GS60111
- ผู้ผลิต / Manufacturer:
- Omron
60 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB304.271
(exc. VAT)
THB325.57
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | THB304.271 | THB3,042.71 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 123-7822
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XW5GS60111
- ผู้ผลิต / Manufacturer:
- Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
DIN Rail Screw Terminal- XW5T-S & XW5G-S Series
DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.
Features and Benefits
Slim 3.5 mm width
Wires held with screws
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
Wires held with screws
Light insertion force and strong holding strength for less wiring work and high reliability
Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
1 or 2 tier models available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN Rail Terminal Blocks
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 20 → 10AWG |
Series | XW5G |
Termination Method | Screw |
Cable CSA | 6mm² |
Voltage Rating | 600 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |