Entrelec Grey SNA DIN Rail Terminal Block, Triple level, 2.5mm², 380 V ac
- RS Stock No.:
- 454-700
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1SNA115542R1200
- ผู้ผลิต / Manufacturer:
- Entrelec
ดู DIN Rail Terminal Blocks ทั้งหมด
65 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
คือ THB164.882
คุณจ่าย
THB156.75
(exc. VAT)
THB167.72
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | THB156.75 | THB783.75 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 454-700
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1SNA115542R1200
- ผู้ผลิต / Manufacturer:
- Entrelec
- COO (Country of Origin):
- FR
Legislation and Compliance
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
Triple Deck and Sensor
For the termination of 3 wire sensors. Common connection of the supply rails may be achieved with pre-assembled jumper bars allowing the remaining termination to be used for the sensor signal lead. Non-indicating and indicating versions are available for both PNP and NPN sensors. Cable size and current rating is 2.5mm² and 26 A for all types, with a mounting pitch of 6mm. Suitable for mounting on symmetric rail only (BS5584:1978),Sub-type A : 3 level feedthrough - use where space saving is a requisite.,Sub-type B : 2 single contacts and a feedthrough, ideally suited for power distribution across a number of sensors using jumper bars, enabling the top feedthrough connection to be used for the signal lead.Sub-type C : a three tier sensor terminal with red indication LED. Using the lower two terminations for power distribution, the upper feedthrough being used for the signal lead connection. The LED indicating sensor output suited to 24Vdc PNP output sensors.Sub-type D : a three tier terminal, similar to the type 3, but suited to a 24Vdc NPN output sensor.Sub-type E : a feedthrough terminal block with a green LED indicator to signify power on status. Suited to indicate signal/power conditions on PLCs. 24Vdc on LED circuit.
Note
Not all types may be available


Approvals
7777
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
Colour | Grey |
Number of Levels | Triple |
Series | SNA |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 22A |
Voltage Rating | 380 V ac |
Pitch | 6mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |