TDK-Lambda DRF Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W
- RS Stock No.:
- 905-9821
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DRF-240-24-1/HL
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB12,242.45
(exc. VAT)
THB13,099.42
(inc. VAT)
Units | Per unit |
1 + | THB12,242.45 |
- RS Stock No.:
- 905-9821
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DRF-240-24-1/HL
- ผู้ผลิต / Manufacturer:
- TDK-Lambda
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
DRF/HL Atex Series
The DRF/HL series features IECEx / ATEX and DNV / German Lloyd / Class 1 Div 2 approvals for hazardous and marine applications. The DRF/HL models extend the existing DRF series of 120 W to 480 W DIN Rail mount power supplies. Accepting a wide range AC input of 85 V to 265 V, these highly efficient power supplies can deliver a peak load of 150% in compact, slim-line packages.
Features and Benefits
• IECEx/ATEX approval
• DNV/German Lloyd approval
• Conformal coated circuit boards
• ErP referenced design
• Remote on/off
• Narrow referenced design
Product Application Information
Applications include, broadcast, marine, harsh environments, test and measurement, and general purpose industrial.
Standards
GL Certified
Approvals
IECEx / ATEX Approval
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 123.4mm |
Width | 115mm |
Depth | 115.4mm |
Series | DRF |
Ripple And Noise | <240mV |
Standards Met | ATEX, CE, CISPR22-B, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN/IEC/UL 60950-1, GL, IEC Ex, UL 508 |
Maximum Temperature | +70°C |
Special Features | ErP Referenced Design, Remote On/Off, Remote Programming, Ultra Compact Footprint |
Output Voltage Adjustment Range | 24 → 28V |
Minimum Temperature | -25°C |
Hazardous Area Certification | ATEX |
Mounting Type | DIN Rail Mount |