TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132 V ac, 187 → 264 V ac ac Input, 24V dc dc
- RS Stock No.:
- 242-2389
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TIS 75-124
- ผู้ผลิต / Manufacturer:
- TRACOPOWER
53 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB6,842.84
(exc. VAT)
THB7,321.84
(inc. VAT)
Units | Per unit |
1 + | THB6,842.84 |
- RS Stock No.:
- 242-2389
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TIS 75-124
- ผู้ผลิต / Manufacturer:
- TRACOPOWER
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Traco Power DIN Rail Power Supply, 80kHz Switching Frequency, 50mV Pk-Pk Ripple and Noise - TIS Series - TIS 75-124
Want to change high alternating current into lower direct current in jiffy? Enlist this DIN rail power supply from Traco Power for the job. It takes an input voltage between 93 and 132V AC and gives you an output of 24V DC in return. It's an ideal choice for low-power, single-phase operations. Harsh industrial conditions are no match for this product, thanks to an operating temperature range between -25°C and +70°C. Installation's swift and straightforward due to its DIN rail compatibility, so you're up and running in no time.
Features & Benefits
• Compact dimensions of 114.6 (H) x 56.7 (W) x 56.7mm (D) suit use in tight areas
• Mean time between failures of 420,000 hours offers dependable long-term performance
• 75W power rating for energising demanding applications
• Light 480g weight minimises strain on your setup
• ±0.2% line regulation and ±1% load regulation support consistent output
• Mean time between failures of 420,000 hours offers dependable long-term performance
• 75W power rating for energising demanding applications
• Light 480g weight minimises strain on your setup
• ±0.2% line regulation and ±1% load regulation support consistent output
Applications
• Robotics systems
• Industrial automation
• Safety technology
• Industrial automation
• Safety technology
Does this DIN rail power supply have an IP rating?
Yes. The PSU has an IP20 rating, which means it's touch-proof and resists tools or wires bigger than 12mm.
Approvals
UL Recognised
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 93 → 132 V ac, 187 → 264 V ac |
Power Rating | 75W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 56.7mm |
Depth | 114.6mm |
Series | TIS |
Standards Met | CE, EN 55022, FCC, IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 60950-1, UL/cUL 62368-1, UL/cUL/IEC/EN 62368-1 |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 50mV Pk-Pk |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 24 → 28V |
Efficiency | 85% |
Special Features | Overvoltage and Short Circuit Protection |
Minimum Temperature | -25°C |
Load Regulation | ±1% |
MTBF | 420000h |