Delta Electronics DRC Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 125 →375V dc ac, dc Input, 12V
- RS Stock No.:
- 241-1620
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DRC-12V60W1AZ
- ผู้ผลิต / Manufacturer:
- Delta Electronics
18 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,001.04
(exc. VAT)
THB1,071.11
(inc. VAT)
Units | Per unit |
1 + | THB1,001.04 |
- RS Stock No.:
- 241-1620
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DRC-12V60W1AZ
- ผู้ผลิต / Manufacturer:
- Delta Electronics
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- TH
รายละเอียดสินค้า / Product Details
The Delta Electronics chrome DIN rail power supply is 12 Vdc, 60 W, single phase power supply unit which is designed for use in compact cabinets for home automations and the food and beverage industry. It has double isolated input which means no earth connection is required thus resulting in low leakage current.
Class II double isolated input (no earth connection required)
Universal AC input voltage range of 90 to 264 Vac
Wide temperature range of -25°C to 71°C
Efficiency greater than 86% at 115Vac and 230 Vac
Can be installed in compact cabinets
Universal AC input voltage range of 90 to 264 Vac
Wide temperature range of -25°C to 71°C
Efficiency greater than 86% at 115Vac and 230 Vac
Can be installed in compact cabinets
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 4.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264 V ac / 125 →375V dc |
Power Rating | 60W |
Height | 91mm |
Width | 71mm |
Depth | 55.6mm |
Series | DRC |
Mounting Type | DIN Rail Mount |