- RS Stock No.:
- 240-7966
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 787-1212
- ผู้ผลิต / Manufacturer:
- Wago
ราคา / Price Each
THB2,815.07
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,012.12
(รวมภาษีมูลค่าเพิ่ม)
10 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
Units | ต่อหน่วย |
---|---|
1 + | THB2,815.07 |
- RS Stock No.:
- 240-7966
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 787-1212
- ผู้ผลิต / Manufacturer:
- Wago
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Wago 787 Series DIN Rail Power Supply, Single Output - 787-1212
This Wago DIN rail power supply provides a reliable 24V DC output with a high power rating of 60W. Ideal for applications in automation, electronics, electrical, and mechanical industries, this compact power supply offers voltage regulated output for efficient performance.
Features & Benefits
• Switched mode power supply with a stepped profile for easy installation in standard distribution boards
• Removable front panel and screw mounts allow for flexible installation in distribution boxes or devices
• Pluggable Connection Technology (tool free) picoMAX® for easy setup
• Suitable for both parallel and series operation for versatile use
• Electrically isolated output voltage (SELV) per EN 60335 1 and UL 60950 1 ensures safety
• Overload behaviour ensures constant power and automatic restart in case of a short circuit
• Removable front panel and screw mounts allow for flexible installation in distribution boxes or devices
• Pluggable Connection Technology (tool free) picoMAX® for easy setup
• Suitable for both parallel and series operation for versatile use
• Electrically isolated output voltage (SELV) per EN 60335 1 and UL 60950 1 ensures safety
• Overload behaviour ensures constant power and automatic restart in case of a short circuit
Applications
• Suitable for automation applications requiring a reliable power source
• Ideal for use in electronics setups that demand a compact and efficient power supply
• Perfect for electrical systems that need a voltage regulated power output
• Reliable choice for mechanical applications where high power output is essential
• Ideal for use in electronics setups that demand a compact and efficient power supply
• Perfect for electrical systems that need a voltage regulated power output
• Reliable choice for mechanical applications where high power output is essential
Can it be used in parallel operation with other power supplies?
Yes, this Wago DIN rail power supply is designed for both parallel and series operation for added flexibility.
Will it automatically restart in case of a short circuit?
Yes, the power supply features overload behaviour that ensures automatic restart in the event of a short circuit.
Is it suitable for electrically isolated applications?
Yes, the power supply provides an electrically isolated output voltage for enhanced safety.
Can it be installed in distribution boxes?
Yes, the power supply comes with removable front panels and screw mounts for alternative installation in distribution boxes.
Does it offer voltage regulation for stable performance?
Yes, this Wago power supply provides voltage regulated output for consistent and efficient operation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | 787 |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 85 → 264 V ac / 125 → 375V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 2.5A |
Power Rating | 60W |
Number of Outputs | 1 |
Depth | 56mm |
Height | 90mm |
Width | 72mm |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
MTBF | 500000h |
Ripple And Noise | 100mV Pk-Pk |
Efficiency | 89% |
Minimum Temperature | -25°C |
Output Voltage Adjustment Range | 22 → 26V |