Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 370V dc ac, dc Input, 12V dc dc
- RS Stock No.:
- 179-5350
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PS5R-VC12
- ผู้ผลิต / Manufacturer:
- Idec
6 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB2,496.10
(exc. VAT)
THB2,670.83
(inc. VAT)
Units | Per unit |
1 - 14 | THB2,496.10 |
15 - 24 | THB2,396.25 |
25 + | THB2,296.40 |
- RS Stock No.:
- 179-5350
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PS5R-VC12
- ผู้ผลิต / Manufacturer:
- Idec
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
Spring up terminal accepts wiring of ring terminals.
Slim Size.
Width: 22.5mm (10W/15W/30W), 36mm (60W/90W),46mm (120W),60mm (240W)
Can be installed in six mounting directions.
Optical mounting bracket is available for panel mounting.
Five-Year Warranty
Slim Size.
Width: 22.5mm (10W/15W/30W), 36mm (60W/90W),46mm (120W),60mm (240W)
Can be installed in six mounting directions.
Optical mounting bracket is available for panel mounting.
Five-Year Warranty
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 100 → 370V dc |
Power Rating | 30W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 22.5mm |
Depth | 95mm |
Series | PS5R |
Standards Met | ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508 |
Maximum Temperature | +70°C |
Special Features | Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty |
Ripple And Noise | 6% Pk-Pk |
Efficiency | 85% |
Minimum Temperature | -25°C |
Load Regulation | 1% |
Mounting Type | DIN Rail Mount |
MTBF | 650000 (Minimum)h |
Output Voltage Adjustment Range | ±10% |