Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 24 V Voltage
- RS Stock No.:
- 168-5676
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 934459002 GML 216 NJ LED 24 VR YE schwarz
- ผู้ผลิต / Manufacturer:
- Hirschmann
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 22/04/2025, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 50)
THB288.992
(exc. VAT)
THB309.221
(inc. VAT)
Units | Per unit | Per Bag* |
50 + | THB288.992 | THB14,449.60 |
*ตัวบ่งบอกราคา / price indicative |
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 168-5676
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 934459002 GML 216 NJ LED 24 VR YE schwarz
- ผู้ผลิต / Manufacturer:
- Hirschmann
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
GML Series
Industry standard
Electronic insert
Electronic insert
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment.
Approvals
UL recognised component, CSA certified, VDE
Belden Hirschmann Solenoid Valve Connector, 4.5 to 7mm Cable Diameter, 8A Current Rating - GML Series - 934459002 GML 216 NJ LED 24 VR YE schwarz
Get power reliably flowing in the right direction with this solenoid valve connector from Belden Hirschmann. It's an essential link between a valve and a piece of equipment with a DIN 43650 B configuration. The unit has an indicator light on top so you can easily check when it's hard at work. Secure screw-down termination makes installation a breeze and cuts the risk of accidental disconnection.
Features & Benefits
• 8A current rating and 24V operating voltage, for use with low-power applications
• IP65 rating means it's protected against dust and high-pressure jets of water in demanding settings
• Standard M16 cable gland size so it's widely compatible
• IP65 rating means it's protected against dust and high-pressure jets of water in demanding settings
• Standard M16 cable gland size so it's widely compatible
Applications
• Industrial automation
• Power generation
• Plant equipment
• Power generation
• Plant equipment
Can I use this solenoid valve connector in extreme conditions?
Yes, it has a broad operating temperature range between -25°C and +80°C, so you can use it in harsh environments.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 24 V |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Screw Down |
Cable Gland Size | M16 |
Colour | Black |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |