- RS Stock No.:
- 230-5138
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- U082
- ผู้ผลิต / Manufacturer:
- M5Stack
17 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB486.39
(exc. VAT)
THB520.44
(inc. VAT)
Units | Per unit |
1 - 4 | THB486.39 |
5 - 9 | THB480.36 |
10 + | THB476.59 |
- RS Stock No.:
- 230-5138
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- U082
- ผู้ผลิต / Manufacturer:
- M5Stack
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The M5Stack Timer Camera is a camera module based on the ESP32 with 8MB of integrated with PSRAM. The 3 million (3MP) pixel camera (ov3660) ,DFOV 66.5 ° and can shoot a maximum of 2048x1536 resolution photos. There is a LED status indicator and reset button on the board. Timer Camera is designed to have ultra-low power consumption. Through the use of the RTC (BM8563), timing, sleep and wake-up functions can be utilized. In sleep mode, the current consumption of the whole machine is only 2μA. After the scheduled photo taking function(one photo per hour) is turned on, the battery can work continuously for more than one month. Using the M5Burner firmware burning tool, time-cam can be set directly with the Camera-Tool, and TimerCamera data can be processed in UIFlow.
WiFi image/v ideo transmission
Timed sleep wake up
Status indicator
Ultra low power design
Timed sleep wake up
Status indicator
Ultra low power design
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
For Use With | M5 Core, M5StickC, M5StickV |
Application | Digital Camera |