- RS Stock No.:
- 132-5349
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PF15-3-15W
- ผู้ผลิต / Manufacturer:
- Takachi Electric Industrial
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB600.00
(exc. VAT)
THB642.00
(inc. VAT)
Units | Per unit |
1 - 1 | THB600.00 |
2 - 4 | THB585.00 |
5 + | THB570.00 |
- RS Stock No.:
- 132-5349
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PF15-3-15W
- ผู้ผลิต / Manufacturer:
- Takachi Electric Industrial
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Takachi PF Series Comms Boxes
The PF series Comms Boxes are stylish ABS cases with double detachable panels and built-in bosses for PCB mounting.
Features and Benefits
Stylishly plastic case
Double detachable panels
Flame resistant ABS (UL94-V0)
Available in 8 sizes, off white or dark grey
Equipped with built-in bosses
IP40 protection rating
Operating temperature -10°C to +60°C
Double detachable panels
Flame resistant ABS (UL94-V0)
Available in 8 sizes, off white or dark grey
Equipped with built-in bosses
IP40 protection rating
Operating temperature -10°C to +60°C
Applications
The PF series Comms Boxes are suitable for WiFi access points, measuring equipment, controller and communication applications.
Supplied with
Base, top and panel, 4x self-tapping screws and 4x rubber feet.
Plastic Instrument Cases
All cases are manufactured from ABS.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Body Material | ABS |
External Length | 150 mm |
External Width | 150 mm |
External Height | 30 mm |
External Dimensions | 150 x 150 x 30mm |
Weight | 207.5g |
Colour | White |
Series | PF |
Special Features | Flame Resistant |
Internal Mounting Type | PCB Mounting Bosses |
Standards Met | UL 94 V-0 |