The DC Series of Polycase flanged & Desktop enclosures. The enclosures are made from a high-quality ABS material, which is also flame retardant, giving you peace of mind. Each model is supplied with a base, cover and screws for easy convenience. All models are highly reliable and excellent quality.
• Colour: Black & Grey • Various sizes available • Flush/textured cover for consistent surface • Surface-mounting on flange versions
Features & Benefits
คุณสมบัติ
Value
Body Material
ABS
External Length
155.7 mm
External Width
117.4 mm
External Height
57.2 mm
External Dimensions
155.7 x 117.35 x 57.15mm
Weight
267.6g
Colour
Black
Series
DC
Internal Mounting Type
PCB Mounting Bosses
Special Features
Flame Retardant, High Flow, Medium Impact Resistance, Self-Extinguishing