- RS Stock No.:
- 761-8522
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LT1944EMS#PBF
- ผู้ผลิต / Manufacturer:
- Analog Devices
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 761-8522
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LT1944EMS#PBF
- ผู้ผลิต / Manufacturer:
- Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Output Voltage | 34 V |
Minimum Input Voltage | 1.2 V |
Maximum Input Voltage | 15 V |
Maximum Output Current | 300mA |
Converter Type | Step Up |
Number of Outputs | 2 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Line Regulation | 0.1 %/V |
Width | 3mm |
Height | 0.034mm |
Length | 3mm |
Dimensions | 3 x 3 x 0.034mm |